Reference Only
KHB222KN39CGAAA
Ceramic Disc Capacitors
Datasheet
KHB222KN39CGAAA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Ceramic Disc Capacitors | |
| Capacitance | 2.2 nF | |
| Voltage Rating DC | 1 kVDC | |
| Termination Style | Radial | |
| Dielectric | Y5P | |
| Lead Spacing | 5 mm (0.197 in) | |
| Diameter | 9.5 mm | |
| Product | Class II General Purpose Ceramic Disc Capacitors | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | KHB | |
| Packaging | Reel | |
| Application | General Purpose | |
| Class | Class 2 | |
| Dissipation Factor DF | 2.5 % | |
| Height | 11.5 mm | |
| Lead Diameter | 0.6 mm | |
| Lead Style | Straight | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | 10 % | |
| Thickness | 4.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532230060 |
| TARIC | 8532230000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?