Reference Only

JXF0-5012NL

New Product
Modular Connectors / Ethernet Connectors 5GBase-T 150uH 1:1 Tab UP 2250V Green-Yellow.

Manufacturer:

Mfr Part:
JXF0-5012NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryModular Connectors / Ethernet Connectors
ProductEthernet Connector
USOC CodesRJ45
Number of Positions / Contacts per Port8 Position / 8 Contact
ShieldingShielded
Mounting StylePCB Mount
Mounting AngleRight Angle
Termination StyleThrough Hole
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
LED L / R ColorGreen, Yellow / Green, Yellow
Tab DirectionTab Up
SeriesJXF0
PackagingTray
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Contacts8 Contact
Number of Ports1
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenamePulseJack?

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 480 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.03$3,374.40
$6.60$3,432.00
$6.03$6,030.00
Need more?