Reference Only

JX3V-9010NLT

Modular Connectors / Ethernet Connectors .

Manufacturer:

Mfr Part:
JX3V-9010NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
USOC CodesRJ45
ShieldingShielded
Mounting StylePCB Mount
Mounting AngleVertical
Termination StyleSolder
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
LED L / R ColorGreen / Yellow
SeriesJX3V
PackagingReel
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Ports1 Port
Number of Positions12 Position
Pitch2.54 mm
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenamePulseJack

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,050 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.85$6,142.50
Need more?