Reference Only

JX1N-0033NL

Modular Connectors / Ethernet Connectors 1X4 TAB UP W/LED'S PoE+.

Manufacturer:

Mfr Part:
JX1N-0033NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
USOC CodesRJ45
Configuration1x4
Number of Positions / Contacts per Port8P8C
ShieldingShielded, EMI Fingers
Performance CategoryCat 6
Mounting StyleThrough Hole
Mounting AngleRight Angle
Termination StyleSolder
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorBlack
LED L / R ColorGreen / Green
Tab DirectionTab Up
SeriesJX1N
PackagingTray
Application1G/10G Base-T PoE 30 W
Number of Ports1 Port
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenamePulseJack

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.52$2,131.20
Need more?