
JW0-0006
Obsolete
USB Connectors USB/RJ45 COMBO GIGAB IT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | USB Connectors | |
| Product | Combo USB / RJ45 Connectors | |
| Gender | Jack (Female) | |
| Number of Contacts | 22 Contact | |
| Number of Ports | 3 Port | |
| Contact Plating | Gold | |
| Features | Suitable for CAT 5 and 6 Fast Ethernet cable | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?