Reference Only

JT4-1205CHL

Modular Connectors / Ethernet Connectors 10GBase-T RJ45 None ICM 2250Vdc Yel-Grn/Grn.

Manufacturer:

Mfr Part:
JT4-1205CHL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
ShieldingShielded
Mounting StylePCB Mount
Mounting AngleRight Angle
Termination StyleThrough Hole
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
LED L / R ColorYellow / Green, Green
Tab DirectionTab Down
SeriesJT4-xCx
PackagingTray
ApplicationRouters
Contact MaterialBrass
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 350 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.92$2,072.00
$5.63$2,815.00
$5.61$5,610.00
Need more?