Reference Only

JK0-8001NL

Modular Connectors / Ethernet Connectors CON RJ45 1X1 Tab up HDBaseT 30W PoE.

Manufacturer:

Mfr Part:
JK0-8001NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded, EMI Fingers
Mounting StyleThrough Hole
Mounting AngleStraight
Termination StyleSolder
Current Rating350 mA
Voltage Rating57 V
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
ColorBlack
Tab DirectionTab Up
SeriesJK0
PackagingTray
ApplicationHDBase-T PoE 30 W
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Contacts8 Contact
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 135 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.87$1,872.45
Need more?