Reference Only

JG0-0027NL

Modular Connectors / Ethernet Connectors 1X6 TAB UP 8-CORE W/

Manufacturer:

Mfr Part:
JG0-0027NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryModular Connectors / Ethernet Connectors
GenderJack (Female)
USOC CodesRJ45
Configuration1x6
ShieldingShielded
Performance CategoryCat 5, Cat 6
Mounting AngleRight Angle
Termination StyleThrough Hole
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
LED L / R ColorGreen / Green
Tab DirectionTab Up
SeriesJG0
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Ports6 Port
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?