Reference Only

JC24F1001R

Surface Mount Fuses JC24F SMD Fuse 125V 1A Fast 2410 6.1mm X 2.5mm.

Manufacturer:

Mfr Part:
JC24F1001R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategorySurface Mount Fuses
SeriesJC24F
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating1 A
Voltage Rating DC125 VDC
Interrupt Rating100 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance111 mOhms
Height2.6 mm
Length6.1 mm
Product TypeSMD Fuses
SubcategoryFuses
Width2.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.093$93.00
$0.08$160.00
$0.07$350.00
Need more?
Contact Us