Reference Only

JB12F1501R

Surface Mount Fuses JB12F SMD Fuse 63V 1.5A Fast 1206 3.2mm X 1.6mm.

Manufacturer:

Mfr Part:
JB12F1501R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategorySurface Mount Fuses
SeriesJB12F
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating1.5 A
Voltage Rating DC63 VDC
Interrupt Rating50 A
Fuse Size / Group1206 (3216 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance125 mOhms
Height0.65 mm
Length3.2 mm
Product TypeSMD Fuses
SubcategoryFuses
Width1.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.057$171.00
$0.048$288.00
Need more?