Reference Only

JB06F1501R

Surface Mount Fuses JB06F SMD Fuse 63V 1.5A Fast 0603 1.6mm X 0.8mm.

Manufacturer:

Mfr Part:
JB06F1501R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategorySurface Mount Fuses
SeriesJB06F
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating1.5 A
Voltage Rating DC63 VDC
Interrupt Rating50 A
Fuse Size / Group0603 (1608 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance150 mOhms
Height0.48 mm
Length1.6 mm
Product TypeSMD Fuses
SubcategoryFuses
Width0.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.032$160.00
Need more?