J3026G01D Pulse Electronics

J3026G01D

Modular Connectors / Ethernet Connectors SMT 1X1 TAB UP 5CORE W/LEDS 10/100

Manufacturer:

Mfr Part:
J3026G01D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryModular Connectors / Ethernet Connectors
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
ShieldingShielded
Mounting StylePanel Mount
Termination StyleSolder
LED L / R ColorGreen / Yellow
Tab DirectionTab Up
SeriesJ3
PackagingTube
Contact MaterialPhosphor Bronze
Contact PlatingGold
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?