J2039H3C Pulse Electronics

J2039H3C

Modular Connectors / Ethernet Connectors

Manufacturer:

Mfr Part:
J2039H3C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryModular Connectors / Ethernet Connectors
GenderJack (Female)
USOC CodesRJ45
ShieldingShielded
Performance CategoryCat 6
Voltage Rating1.5 kV
SeriesJ2
Contact PlatingGold
Number of Ports16 Port
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?