Reference Only
ICEFIN698/960NMO
Antennas IP67 698-960 MHz 3.04 dBi, NMO Mount.
Datasheet
ICEFIN698/960NMO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | Multiband Antenna | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 960 MHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE) | |
| Gain | 4.5 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.2:1 | |
| Power Rating | 40 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | NMO Mount | |
| Antenna Connector Type | NMO + Pogo Pin | |
| Application | Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi | |
| Height | 78.71 mm | |
| IP Rating | IP67 | |
| Series | ICEFINx | |
| Packaging | Bulk | |
| Polarization | Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 64 / Multiples: 16)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.91 | $2,938.24 | |
| $44.61 | $4,996.32 |
Need more?