Reference Only
ICEFIN49NMOHF
Antennas IP67 4900-6000 MHz NMO Mount.
Datasheet
ICEFIN49NMOHF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Vehicle Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 4.9 GHz | |
| Maximum Frequency | 6 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Protocol - WiFi - 802.11 | WiFi | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Mechanical Style | Module | |
| Style | Sharkfin | |
| Gain | 6.2 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Power Rating | 30 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | NMO Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | NMO + HF Connector | |
| Center Frequency | 2.45 GHz, 5.5 GHz | |
| Application | Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi | |
| Length | 66.66 mm | |
| IP Rating | IP67 | |
| Series | ICEFINx | |
| Packaging | Bulk | |
| Polarization | Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 64 / Multiples: 16)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.30 | $2,323.20 | |
| $35.90 | $4,020.80 |
Need more?