Reference Only

HXE2012HL

Power Transformers - Board Mount 150 uH 5000Vrms 1000VDC Reinforced Hal Free ESS.

Manufacturer:

Mfr Part:
HXE2012HL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Transformers - Board Mount
ProductTransformers
Mounting StyleSMD/SMT
Primary WindingSingle Primary Winding
Secondary WindingDual Secondary Winding
Length18.63 mm
Width12.5 mm
Height8.75 mm
SeriesHXE2
Inductance150 uH
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingTube
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSMD/SMT
TypeESS Transformer

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 480 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.92$1,881.60
$3.68$1,913.60
$3.61$3,610.00
$3.54$8,920.80
Need more?