Reference Only

HXB7016HLT

Audio Transformers / Signal Transformers .

Manufacturer:

Mfr Part:
HXB7016HLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeLAN Discrete Modules with PoE
Termination StyleSMD/SMT
Isolation Voltage1.5 kVrms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 90 C
Number of ChannelsDual
Length32.8 mm
Width17.6 mm
Height7.3 mm
SeriesHXB
PackagingReel
Power Rating60 W
Product TypeAudio & Signal Transformers
SubcategoryTransformers
Part # AliasesT2SD02RT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.95$4,170.00
$6.05$5,445.00
Need more?