Reference Only

HXB5G014HLT

Audio Transformers / Signal Transformers .

Manufacturer:

Mfr Part:
HXB5G014HLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeLAN Discrete Modules with PoE
Termination StyleSMD/SMT
Isolation Voltage1.5 kVrms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of ChannelsSingle
Length17.6 mm
Width15.9 mm
Height6 mm
SeriesHXB
PackagingReel
Power Rating90 W
Product TypeAudio & Signal Transformers
SubcategoryTransformers
Part # AliasesQVP9014RS4M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504314065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 700 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.83$2,681.00
$3.61$3,790.50
$3.08$7,546.00
Need more?