Reference Only
HX5020HL
Audio Transformers / Signal Transformers 1500V 350uH 8mA 2%.
Datasheet
HX5020HL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Type | Module | |
| Termination Style | SMD/SMT | |
| Inductance | 350 uH | |
| Isolation Voltage | 1500 Vrms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 27.94 mm | |
| Width | 7.55 mm | |
| Height | 8.33 mm | |
| Series | HX | |
| Packaging | Tube | |
| Current Rating | 8 mA | |
| Maximum DC Current | 350 mA | |
| Power Rating | 35 W | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Shielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 180 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.19 | $2,194.20 | |
| $11.87 | $3,026.85 | |
| $11.35 | $5,788.50 | |
| $11.34 | $11,396.70 |
Need more?