Reference Only

HX5004ENLT

Audio Transformers / Signal Transformers MDL,SIN,1GD,1:1,SMT TR, NPB.

Manufacturer:

Mfr Part:
HX5004ENLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductSignal Transformers
Termination StyleSMD/SMT
Frequency Range125 MHz
Primary Impedance100 Ohms
Isolation Voltage1.5 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length17.5 mm
Width12.2 mm
Height5.72 mm
PackagingReel
Product TypeAudio & Signal Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504312990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.77$2,262.00
$3.65$3,285.00
$3.53$8,472.00
Need more?