Reference Only

HX2260NL

Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port.

Manufacturer:

Mfr Part:
HX2260NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeModule
Termination StyleSMD/SMT
Inductance350 uH
Isolation Voltage1.5 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Channels1 Channel
Application10/100 Base-T PoE
Length12.7 mm
Width7.11 mm
Height6.25 mm
PackagingTube
Product TypeAudio & Signal Transformers
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 680 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.92$1,985.60
$2.88$2,880.00
$2.85$7,182.00
Need more?