Reference Only

HX2260FNLT

Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port.

Manufacturer:

Mfr Part:
HX2260FNLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeModule
Termination StyleSMD/SMT
Frequency Range1 MHz to 125 MHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of ChannelsSingle
Length12.7 mm
Width9.09 mm
Height5.99 mm
SeriesHX
PackagingReel
Product TypeAudio & Signal Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.50$3,000.00
$2.34$5,616.00
Need more?