
HX1332NL
Pulse Transformers .
Datasheet
HX1332NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Pulse Transformers | |
| Turns Ratio | 1:1 | |
| Inductance | 200 uH | |
| Mounting Style | SMD/SMT | |
| Length | 25.4 mm | |
| Width | 17.2 mm | |
| Height | 10.3 mm | |
| Isolation Voltage | 4 kV | |
| Packaging | Tube | |
| Primary Voltage Rating | 400 V | |
| Series | HX1332 | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 315 / Multiples: 35)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.82 | $1,833.30 |
Need more?