Reference Only

HX1332CNLT

Pulse Transformers .

Manufacturer:

Mfr Part:
HX1332CNLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPulse Transformers
Turns Ratio1:1
Inductance350 uH
Mounting StyleSMD/SMT
Length25.4 mm
Width17.2 mm
Height10.3 mm
Isolation Voltage4 kV
PackagingReel
Primary Voltage Rating400 V
SeriesHX1332
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 200)
Quantity Unit PriceExt. Price
$6.99$2,796.00
$6.77$6,770.00
Need more?