
HX1332CNL
Pulse Transformers .
Datasheet
HX1332CNL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Pulse Transformers | |
| Turns Ratio | 1:1 | |
| Inductance | 350 uH | |
| Mounting Style | SMD/SMT | |
| Length | 25.4 mm | |
| Width | 17.2 mm | |
| Height | 10.3 mm | |
| Isolation Voltage | 4 kV | |
| Packaging | Tube | |
| Primary Voltage Rating | 400 V | |
| Series | HX1332 | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 280 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.33 | $2,052.40 | |
| $6.47 | $3,235.00 | |
| $6.33 | $6,330.00 |
Need more?
Available Regional Inventory
20 available now at ttieurope.com