Reference Only
HU4102NL
Pulse Transformers MDL,SIN, dual 2.5G 1:1,SMT.
Datasheet
HU4102NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Pulse Transformers | |
| Mounting Style | SMD/SMT | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | 0 C | |
| Packaging | Tube | |
| Product Type | Ethernet ICs | |
| Product | Ethernet Controllers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 195 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.49 | $2,240.55 | |
| $11.01 | $2,807.55 | |
| $10.66 | $5,436.60 | |
| $10.33 | $10,381.65 |
Need more?