Reference Only

HU4009NL

Pulse Transformers MDL, SIN 2.5G, 1:1 SMT.

Manufacturer:

Mfr Part:
HU4009NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPulse Transformers
Mounting StyleSMD/SMT
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature0 C
PackagingTube
Product TypeEthernet ICs
ProductEthernet Controllers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 275 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.58$2,084.50
$7.34$3,670.00
$7.11$7,110.00
Need more?