Reference Only

HTP ENG KIT 01

Capacitor Kits 3-20 pcs 18 values Hi-Temp Kit.

Manufacturer:

Mfr Part:
HTP ENG KIT 01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCapacitor Kits
ProductMixed Component Capacitor Kits
Termination StyleRadial, SMD/SMT
PackagingBulk
Capacitance Range1.5 nF to 220 uF
Product TypeCapacitor Kits
SubcategoryCapacitors
Tolerance5 %, 10 %
TypeHigh Temperature Capacitors
Voltage Range10 V to 500 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$154.25$3,085.00
Need more?
Contact Us