Reference Only
HM6098NL
Audio Transformers / Signal Transformers 1000BaseT 120uH .30ohms 4-P AEC-Q200.
Datasheet
HM6098NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Termination Style | SMD/SMT | |
| Frequency Range | 100 kHz to 200 MHz | |
| Inductance | 120 uH | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Number of Channels | Quad | |
| Length | 18.16 mm | |
| Width | 18.16 mm | |
| Height | 6.6 mm | |
| Qualification | AEC-Q200 | |
| Packaging | Tube | |
| Maximum DC Current | 1.2 A | |
| Maximum DC Resistance | 300 mOhms | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.42 | $2,284.00 | |
| $10.40 | $2,600.00 | |
| $10.27 | $5,135.00 | |
| $10.26 | $10,260.00 |
Need more?