HM5004EFNLT Pulse Electronics

HM5004EFNLT

Audio Transformers / Signal Transformers

Manufacturer:

Mfr Part:
HM5004EFNLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductSignal Transformers
Termination StyleSMD/SMT
Frequency Range1 MHz to 125 MHz
Inductance350 uH
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Number of ChannelsSingle
Application1000 Base-T
Length17.52 mm
Width16 mm
Height5.58 mm
Maximum DC Resistance650 mOhms
Product TypeAudio & Signal Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504312990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?