Reference Only

HM2171HL

Audio Transformers / Signal Transformers 150-450uH 1500V AEC-Q200.

Manufacturer:

Mfr Part:
HM2171HL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
Inductance150 uH to 450 uH
Isolation Voltage4300 Vrms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Number of Channels2 Channel
Length14.81 mm
Width11.68 mm
Height4.88 mm
SeriesBMS
QualificationAEC-Q200
PackagingTube
Product TypeAudio & Signal Transformers
ShieldingShielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 700 / Multiples: 35)
Quantity Unit PriceExt. Price
$4.45$3,115.00
$4.35$4,415.25
$4.27$10,760.40
Need more?