Reference Only
HM2166NL
Power Transformers - Board Mount 150uH 4300V 1:1 DCR=0.45Ohms Basic Single Channel AEC-Q200.
Datasheet
HM2166NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Transformers - Board Mount | |
| Product | Power Transformers | |
| Primary Voltage Rating | 4.3 kV | |
| Mounting Style | PCB Mount | |
| Length | 16.34 mm | |
| Width | 9.5 mm | |
| Height | 6 mm | |
| Series | BMS | |
| Inductance | 150 uH | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Tube | |
| Product Type | Power Transformers | |
| Qualification | AEC-Q200 | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Turns Ratio | 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504504000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 880 / Multiples: 55)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.55 | $2,244.00 | |
| $2.47 | $2,581.15 |
Need more?