Reference Only

HM2162NL

Power Transformers - Board Mount 150uH 4300V 1CT:1CT DCR=0.45Ohms Functional Dual Channel AEC-Q200

Manufacturer:

Mfr Part:
HM2162NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Transformers - Board Mount
ProductPower Transformers
Primary Voltage Rating4.3 kV
Mounting StylePCB Mount
Length16.15 mm
Width14.8 mm
Height6 mm
SeriesBMS
Inductance150 uH
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingTube
Product TypePower Transformers
QualificationAEC-Q200
SubcategoryTransformers
Termination StyleSMD/SMT
Turns Ratio1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?