Reference Only

HM2147NLT

Audio Transformers / Signal Transformers 500uH 1500V AEC-Q200.

Manufacturer:

Mfr Part:
HM2147NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
Termination StyleSMD/SMT
Inductance500 uH
Isolation Voltage4300 Vrms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Number of Channels1 Channel
Length12.15 mm
Width9 mm
Height3.2 mm
SeriesBMS
QualificationAEC-Q200
PackagingReel
Product TypeAudio & Signal Transformers
ShieldingShielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.08$3,744.00
$2.05$9,225.00
Need more?