Reference Only

HM2106NL

Audio Transformers / Signal Transformers MDL SIN XFMR AEC-Q200.

Manufacturer:

Mfr Part:
HM2106NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductSignal Transformers
Termination StyleSMD/SMT
Inductance150 uH
Isolation Voltage4.6 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Number of Channels1 Channel
Length7.62 mm
Width6.73 mm
Height5.72 mm
SeriesBMS
QualificationAEC-Q200
PackagingTube
Maximum DC Resistance450 mOhms
Product TypeAudio & Signal Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 840 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.49$2,091.60
$2.43$2,430.00
$2.40$6,048.00
Need more?