Reference Only
HM1234FNL
Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .6Ohms 4-Port.
Datasheet
HM1234FNL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Type | Module | |
| Termination Style | SMD/SMT | |
| Frequency Range | 100 kHz to 200 MHz | |
| Inductance | 350 uH | |
| Isolation Voltage | 1.5 kV | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Number of Channels | Quad | |
| Length | 28.19 mm | |
| Width | 15.44 mm | |
| Height | 5.72 mm | |
| Packaging | Tube | |
| Maximum DC Resistance | 600 mOhms | |
| Primary Resistance | 600 mOhms | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 165 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.41 | $1,717.65 | |
| $9.99 | $2,547.45 | |
| $9.67 | $4,931.70 | |
| $9.37 | $9,416.85 |
Need more?
Available Regional Inventory
435 available now at ttieurope.com