Reference Only

HM1193NL

Audio Transformers / Signal Transformers MDL SIN 100D 1:1 SMT AEC-Q200

Manufacturer:

Mfr Part:
HM1193NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductSignal Transformers
Termination StyleSMD/SMT
Frequency Range1 MHz to 400 MHz
Inductance350 uH
Isolation Voltage2.5 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Number of ChannelsSingle
Application100 Base-T
Length12.7 mm
Width7.11 mm
Height5.97 mm
QualificationAEC-Q200
PackagingTube
Product TypeAudio & Signal Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504312990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?