Reference Only

HDX8006NL

Audio Transformers / Signal Transformers SIN HDBaseT SMT 1-Port 4PoEPP 140W.

Manufacturer:

Mfr Part:
HDX8006NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductPoE Transformers
Termination StyleSMD/SMT
Inductance120 uH
Isolation Voltage1500 Vrms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of ChannelsQuad
Length18.16 mm
Width12.2 mm
Height6.6 mm
PackagingTube
Maximum DC Current1.5 A
Maximum DC Resistance650 mOhms
Power Rating140 W
Product TypeAudio & Signal Transformers
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?