Reference Only
HD8006FNL
Power Switch ICs - POE / LAN SMT MDL Single HDBaseT 140W PoE.
Datasheet
HD8006FNL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Switch ICs - POE / LAN | |
| Type | Powered Device - PD | |
| Operating Supply Voltage | 57 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMT-24 | |
| Packaging | Tube | |
| Operating Supply Current | 1.5 A | |
| Output Power | 140 W | |
| Product Type | Power Switch ICs - POE / LAN | |
| Subcategory | Switch ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 280 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.21 | $2,018.80 | |
| $7.07 | $3,711.75 | |
| $7.01 | $7,115.15 |
Need more?