Reference Only

HBA2-24S3H6

DC/DC Converters - Through Hole 6k4V 24V/15V 2W SIN SINGLE OUTPUT ISO SIP.

Manufacturer:

Mfr Part:
HBA2-24S3H6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryDC/DC Converters - Through Hole
Number of Outputs1 Output
Output Power2 W
Input Voltage, Nominal24 VDC
Input Voltage - Min21.6 VDC
Input Voltage - Max26.4 VDC
Output Voltage-Channel 115 V
Output Current-Channel 1132 mA
Isolation Voltage6.4 kV
Package / CaseSIP-4
SeriesHBA2
Case StyleEncapsulated
Input Voltage21.6 VDC to 26.4 VDC
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
ProductIsolated
SubcategoryDC-DC Converters
Part # Aliases1102500098

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$8.86$132.90
Need more?