Reference Only

HBA2-24D3H6

DC/DC Converters - Through Hole 6k4V 24V/15V 2W DO DUAL OUTPUT ISO SIP.

Manufacturer:

Mfr Part:
HBA2-24D3H6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryDC/DC Converters - Through Hole
Number of Outputs2 Output
Output Power2 W
Input Voltage, Nominal24 VDC
Input Voltage - Min21.6 VDC
Input Voltage - Max26.4 VDC
Output Voltage-Channel 115 V
Output Current-Channel 166 mA
Output Voltage-Channel 2- 15 VDC
Output Current-Channel 266 mA
Isolation Voltage6.4 kV
Package / CaseSIP-4
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesHBA2
Case StyleEncapsulated
Input Voltage21.6 VDC to 26.4 VDC
Mounting StyleThrough Hole
PackagingTube
SubcategoryDC-DC Converters
Part # Aliases1102500104

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600025
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 15 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.27$139.05
$8.89$266.70
$8.61$516.60
$8.35$876.75
$8.00$2,040.00
$7.75$3,952.50
$7.50$7,537.50
Need more?