Reference Only
HBA2-12D2H6
DC/DC Converters - Through Hole 6k4V 12V/12V 2W DO DUAL OUTPUT ISO SIP.
Datasheet
HBA2-12D2H6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | DC/DC Converters - Through Hole | |
| Number of Outputs | 2 Output | |
| Output Power | 2 W | |
| Input Voltage, Nominal | 12 VDC | |
| Input Voltage - Min | 10.8 VDC | |
| Input Voltage - Max | 13.2 VDC | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 85 mA | |
| Output Voltage-Channel 2 | - 12 VDC | |
| Output Current-Channel 2 | 85 mA | |
| Isolation Voltage | 6.4 kV | |
| Package / Case | SIP-4 | |
| Series | HBA2 | |
| Case Style | Encapsulated | |
| Input Voltage | 10.8 VDC to 13.2 VDC | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product | Isolated | |
| Subcategory | DC-DC Converters | |
| Part # Aliases | 1102500079 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.38 | $125.70 | |
| $8.04 | $241.20 | |
| $7.79 | $467.40 | |
| $7.54 | $791.70 | |
| $7.23 | $1,843.65 | |
| $7.00 | $3,570.00 | |
| $6.78 | $6,813.90 |
Need more?