Reference Only

HBA1-24S1H6

DC/DC Converters - Through Hole 6k4V 24V/5V 1W SIN SINGLE OUTPUT ISO SIP.

Manufacturer:

Mfr Part:
HBA1-24S1H6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryDC/DC Converters - Through Hole
Number of Outputs1 Output
Output Power1 W
Input Voltage, Nominal24 VDC
Input Voltage - Min21.6 VDC
Input Voltage - Max26.4 VDC
Output Voltage-Channel 15 V
Output Current-Channel 1200 mA
Isolation Voltage6.4 kV
Package / CaseSIP-4
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesHBA1
Case StyleEncapsulated
Input Voltage21.6 VDC to 26.4 VDC
Mounting StyleThrough Hole
PackagingTube
SubcategoryDC-DC Converters
Part # Aliases1102500046

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600025
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 15 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.78$86.70
$5.54$166.20
$5.37$322.20
$5.20$546.00
$4.99$1,272.45
$4.76$2,427.60
$4.61$4,633.05
$4.21$10,546.05
Need more?