Reference Only
HBA1-05D1H6
DC/DC Converters - Through Hole 6k4V 5V/5V 1W DO DUAL OUTPUT ISO SIP.
Datasheet
HBA1-05D1H6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | DC/DC Converters - Through Hole | |
| Number of Outputs | 2 Output | |
| Output Power | 1 W | |
| Input Voltage, Nominal | 5 VDC | |
| Input Voltage, Min | 4.5 VDC | |
| Input Voltage, Max | 5.5 VDC | |
| Output Voltage-Channel 1 | 5 V | |
| Output Current-Channel 1 | 100 A | |
| Output Voltage-Channel 2 | - 5 V | |
| Output Current-Channel 2 | 100 A | |
| Isolation Voltage | 6.4 kV | |
| Package / Case | SIP-4 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | HBA1 | |
| Case Style | Encapsulated | |
| Input Voltage | 4.5 VDC to 5.5 VDC | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Subcategory | DC-DC Converters | |
| Part # Aliases | 1102500016 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.78 | $86.70 | |
| $5.54 | $166.20 | |
| $5.37 | $322.20 | |
| $5.20 | $546.00 | |
| $4.99 | $1,272.45 | |
| $4.76 | $2,427.60 | |
| $4.61 | $4,633.05 | |
| $4.21 | $10,546.05 |
Need more?