Reference Only

HB5G009HLT

Audio Transformers / Signal Transformers .

Manufacturer:

Mfr Part:
HB5G009HLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeLAN Discrete Modules
Termination StyleSMD/SMT
Isolation Voltage4 kVrms
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Number of ChannelsSingle
Length17.6 mm
Width15.9 mm
Height6 mm
SeriesHB
PackagingReel
Product TypeAudio & Signal Transformers
SubcategoryTransformers
Part # AliasesQVP2014RS2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 700 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.02$2,814.00
$3.80$3,990.00
$3.26$7,987.00
Need more?