Reference Only

HB3602NL

Audio Transformers / Signal Transformers .

Manufacturer:

Mfr Part:
HB3602NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeLAN Discrete Modules
Termination StyleThrough Hole
Isolation Voltage1.5 kVrms
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Number of ChannelsDual
ApplicationETHERNET TRANSFORMER/CHOKE
Length25.4 mm
Width10 mm
Height6.6 mm
SeriesHB
PackagingTube
Product TypeAudio & Signal Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
HTS8517790000
TARIC8504312990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,800 / Multiples: 1,800)
Quantity Unit PriceExt. Price
$1.57$2,826.00
$1.50$8,100.00
Need more?