Reference Only

HAA5-24S1H6

DC/DC Converters - Through Hole 6.0kV 24V/5V 5W SIN SINGLE OUTPUT ISO DIP.

Manufacturer:

Mfr Part:
HAA5-24S1H6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryDC/DC Converters - Through Hole
Number of Outputs1 Output
Output Power5 W
Input Voltage, Nominal24 VDC
Input Voltage, Min18 VDC
Input Voltage, Max36 VDC
Output Voltage-Channel 15 V
Output Current-Channel 11 A
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
SeriesHAA5
Case StyleEncapsulated
Input Voltage18 VDC to 36 VDC
Mounting StyleThrough Hole
PackagingTube
SubcategoryDC-DC Converters
Part # Aliases1113000011

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600025
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.80$308.00
$29.55$591.00
$28.63$1,431.50
$27.74$2,774.00
$26.59$5,318.00
Need more?