Reference Only
HAA5-24D3H6
DC/DC Converters - Through Hole 6kV 24V/15V 5W DUAL DUAL OUTPUT ISO DIP.
Datasheet
HAA5-24D3H6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | DC/DC Converters - Through Hole | |
| Number of Outputs | 2 Output | |
| Output Power | 5 W | |
| Input Voltage, Nominal | 24 VDC | |
| Input Voltage - Min | 18 VDC | |
| Input Voltage - Max | 36 VDC | |
| Output Voltage-Channel 1 | 15 VDC | |
| Output Current-Channel 1 | 200 mA | |
| Output Voltage-Channel 2 | - 15 VDC | |
| Output Current-Channel 2 | - 200 mA | |
| Series | HAA5 | |
| Case Style | Encapsulated | |
| Input Voltage | 18 VDC to 36 VDC | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Subcategory | DC-DC Converters | |
| Part # Aliases | 1113000018 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.56 | $325.60 |
Need more?