Reference Only

H7229FNLT

Audio Transformers / Signal Transformers

Manufacturer:

Mfr Part:
H7229FNLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeLAN 10G Base-T Transformer
Termination StyleSMD/SMT
Frequency Range1 MHz to 500 MHz
Inductance120 uH
Isolation Voltage1.5 kVrms
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Number of Channels4 Channel
ApplicationEthernet Transformer / Choke
Length15 mm
Width13.84 mm
Height6.35 mm
Maximum DC Current600 mA
Product TypeAudio & Signal Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
HTS8504312000
TARIC8504312990
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?