Reference Only

H7018NLT

Pulse Transformers 10GBaseT 1.5kVRMS SMD.

Manufacturer:

Mfr Part:
H7018NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPulse Transformers
Turns Ratio1:1
Mounting StylePCB Mount
Length13.64 mm
Width12.19 mm
Height6.35 mm
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature0 C
PackagingReel
Product TypeAudio & Signal Transformers
SubcategoryTransformers
Termination StyleSMD/ SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$6.80$2,040.00
$6.69$4,014.00
$6.56$5,904.00
Need more?
Contact Us